The CS8140YTHA7 is a single linear voltage regulator with a dropout voltage of 1.25V and an output current of 500mA. It is packaged in a TO-220-7 package and is designed for through hole mounting. The regulator operates over a temperature range of -40°C to 125°C. It is not RoHS compliant.
Onsemi CS8140YTHA7 technical specifications.
| Package/Case | TO-220-7 |
| Dropout Voltage | 1.25V |
| Lead Free | Contains Lead |
| Min Current Limit | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS8140YTHA7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.