5.0 V, 500 mA fixed linear voltage regulator with ENABLE, RESETbar, and Watchdog functionality. Features a 7-terminal D2PAK (DPS7) package with a JEDEC code of R-PSSO-G7. Operates with an input voltage range of 7 V to 26 V, delivering a stable 5.0 V output with a maximum output current of 0.5 A. Achieves line regulation of 0.025% and load regulation of 0.08%, with a dropout voltage of 1.25 V nominal. Suitable for operation across a wide temperature range from -40°C to 125°C.
Onsemi CS8141YDPS7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G7 |
| Width | 8.405 |
| Length | 10.18 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.25 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 26 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.08 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS8141YDPS7 to view detailed technical specifications.
No datasheet is available for this part.