
The CS8151CGN8G is a linear voltage regulator from Onsemi with a fixed output voltage of 5V and an output current of 100mA. It operates over a temperature range of -40°C to 125°C and is packaged in a PDIP format for through-hole mounting. The device has a maximum input voltage of 26V and a power supply rejection ratio of 75dB. It is lead-free and RoHS compliant.
Onsemi CS8151CGN8G technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 12mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS8151CGN8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
