
The CS8151D2R2G is a single-output linear voltage regulator from Onsemi. It features an input bias current of 12mA and a maximum input voltage of 26V. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The regulator provides a fixed output voltage of 5V at a maximum output current of 100mA.
Onsemi CS8151D2R2G technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 12mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS8151D2R2G to view detailed technical specifications.
No datasheet is available for this part.
