
The CS8151YNF16 is a linear voltage regulator from Onsemi with an output voltage of 5V and a maximum output current of 100mA. It is available in a PDIP-16 package and has a maximum operating temperature of 125°C. The device is not RoHS compliant and contains lead. It is suitable for use in applications where a stable 5V output is required.
Onsemi CS8151YNF16 technical specifications.
| Accuracy | 2% |
| Package/Case | PDIP |
| Dropout Voltage | 400mV |
| Input Bias Current | 12mA |
| Lead Free | Contains Lead |
| Min Current Limit | 100mA |
| Max Input Voltage | 60V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi CS8151YNF16 to view detailed technical specifications.
No datasheet is available for this part.
