
200mA LDO Linear Voltage Tracking Regulator, featuring two positive adjustable outputs and an enable function. This surface mount device operates with a 4.5V to 26V input voltage range, delivering up to 200mA per output. It boasts a 60dB PSRR and a low quiescent current of 55µA, with a maximum supply current of 25mA. The regulator is housed in a halogen-free, lead-free SOIC package with tin matte contact plating, suitable for operation between -40°C and 125°C.
Onsemi CS8183YDWFR20G technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Input Bias Current | 15mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 55uA |
| Reference Voltage | 2.75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS8183YDWFR20G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
