Onsemi CS8190EDWFR20 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 13.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 125mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS8190EDWFR20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
