Onsemi CS8190ENF16 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 13.1V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 125mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS8190ENF16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
