
Onsemi CS8190ENF16G technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8.5V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 13.1V |
| Output Current | 10mA |
| Output Voltage | 6.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.057419oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS8190ENF16G to view detailed technical specifications.
No datasheet is available for this part.
