
The CS8221YDFR8G is a single-output linear voltage regulator from Onsemi. It operates over a temperature range of -40°C to 125°C and provides a fixed output voltage of 5V. The device has a maximum output current of 100mA and a quiescent current of 120uA. It is available in a SOIC package and is lead-free and RoHS compliant.
Onsemi CS8221YDFR8G technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 12mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 120uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS8221YDFR8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
