The CS8271YN8 is an adjustable linear voltage regulator with a maximum output voltage of 12V and a minimum output voltage of 5V. It has a maximum output current of 0.1A and is available in an 8-pin PDIP package. The regulator operates over a temperature range of -40°C to 150°C and is suitable for use in a variety of applications. The CS8271YN8 is manufactured by Onsemi and is a type of power management IC.
Onsemi CS8271YN8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 5 |
| Output Voltage1-Max | 12 |
| Output Current1-Max | 0.1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.4 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS8271YN8 to view detailed technical specifications.
No datasheet is available for this part.