Micropower 10V, 100mA low dropout linear regulator with RESETbar and ENABLEbar. Features a fixed output voltage of 10V with a tolerance of ±4% and a maximum output current of 100mA. Operates with an input voltage range from 11V to 26V, with an absolute maximum of 38V. Offers a typical dropout voltage of 0.4V and a maximum of 0.6V. Housed in an 8-terminal SOIC-8 narrow body package, this device supports an operating temperature range of -40°C to 125°C.
Onsemi CS8311YD8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 11 |
| Output Voltage1-Min | 9.6 |
| Output Voltage1-Max | 10.4 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 10 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 38 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.1 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS8311YD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.