Dual output, micropower linear voltage regulator (LDO) with reset and enable functionality. Features a fixed 5V output and an adjustable output, supporting a 6V to 60V input voltage range. Delivers up to 250mA output current with 2% accuracy and a 70dB PSRR. Packaged in a TO-263-8 surface mount case with tin, matte contact plating, this lead-free and halogen-free component operates from -40°C to 125°C.
Onsemi CS8361YDPSR7G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-8 |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input Bias Current | 25mA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100uA |
| Min Output Voltage | 5V |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS8361YDPSR7G to view detailed technical specifications.
No datasheet is available for this part.