
Dual output LDO regulator, offering 5V fixed and adjustable outputs with a maximum output current of 250mA. Features micropower operation with a quiescent current of 200uA and a low input bias current of 25mA. Operates from a 6V to 60V input voltage range with a 2% accuracy. Packaged in a surface-mount SOIC case, this RoHS and halogen-free component is supplied on a 1000-piece tape and reel. Includes reset and enable functions, with a high PSRR of 70dB.
Onsemi CS8361YDWFR16G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| Input Bias Current | 25mA |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100uA |
| Min Output Voltage | 5V |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS8361YDWFR16G to view detailed technical specifications.
No datasheet is available for this part.
