
Dual micropower linear voltage regulator (LDO) with two positive outputs, one fixed at 3.3V and one adjustable. Features include a 250mA output current per channel, 2.4% accuracy, and a 70dB PSRR. Operates from a 4.5V to 26V input voltage range with a maximum supply current of 50mA and a quiescent current of 220uA. Packaged in a TO-263-8 surface mount case with tin matte plating, this RoHS and Halogen Free component is supplied on a 750-piece tape and reel.
Onsemi CS8363YDPSR7G technical specifications.
| Accuracy | 2.4% |
| Package/Case | TO-263-8 |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS8363YDPSR7G to view detailed technical specifications.
No datasheet is available for this part.
