
2-channel EMI/RFI filter with integrated ESD protection for data lines. Features 35dB attenuation at specified frequencies, 100pF capacitance, and 10 Ohm resistance per line. Bidirectional operation with a maximum clamping voltage of 15V. Supplied in a compact WLCSP5 package (1.41x0.94mm) with a height of 0.65mm, suitable for SMD/SMT mounting. Halogen-free and lead-free construction ensures RoHS compliance.
Onsemi CSPEMI201AG technical specifications.
| Attenuation Value | 35dB |
| Capacitance | 100pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Clamping Voltage-Max | 15V |
| Depth | 1.41mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Elements | 5 |
| Number of Lines | 2 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CSPEMI201AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
