Onsemi CSPEMI205G technical specifications.
| Attenuation Value | 30dB |
| Capacitance | 47pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Contact Plating | Copper, Tin, Silver |
| Depth | 1.41mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.38mm |
| Lead Free | Lead Free |
| Length | 1.41mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Number of Elements | 8 |
| Number of Lines | 3 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 1.43mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CSPEMI205G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.