The CSPEMI306A is a 15-pin EMI filter with a capacitance of 30uF, operating within a temperature range of -40 to 85 degrees Celsius. It has six functions and is part of the CSPEMI306A series from Onsemi. The filter measures 1.375mm in width and 3.005mm in length, with a height of 0.649mm.
Onsemi CSPEMI306A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Width | 1.375 |
| Length | 3.005 |
| Number of Functions | 6 |
| Manufacturer Series | CSPEMI306A |
| Capacitance | 30 |
| Height | 0.649 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CSPEMI306A to view detailed technical specifications.
No datasheet is available for this part.