
Onsemi CSPESD304G technical specifications.
| Capacitance | 27pF |
| Clamping Voltage | 15V |
| Depth | 0.96mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 0.052inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.038inch |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CSPESD304G to view detailed technical specifications.
No datasheet is available for this part.
