Onsemi CYIL2SC1300AA-GZDC technical specifications.
| Package/Case | PGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CYIL2SC1300AA-GZDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.