Onsemi CYIL2SM1300AA-GZDC technical specifications.
| Package/Case | PGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 2.625V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi CYIL2SM1300AA-GZDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.