Onsemi D44C12 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 5V |
| Collector Emitter Saturation Voltage | 135mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 40MHz |
| Gain Bandwidth Product | 40MHz |
| hFE Min | 40 |
| Lead Free | Contains Lead |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 30W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi D44C12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.