
The D45H11 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 16A. It features a gain bandwidth product of 40MHz and is packaged in a TO-220-3 case. The transistor is lead-free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is suitable for use in a variety of applications, including general-purpose switching and amplification.
Onsemi D45H11 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -5V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 1V |
| Continuous Collector Current | -16A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 40MHz |
| Height | 9.4mm |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 40MHz |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi D45H11 to view detailed technical specifications.
No datasheet is available for this part.
