Onsemi D45VH10 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | -15A |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 35 |
| Lead Free | Contains Lead |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 83W |
| RoHS Compliant | No |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -80V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi D45VH10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.