
The DA121TT1 is a general purpose rectifier diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum reverse voltage of 80V and a maximum average rectified current of 200mA. The diode is packaged in a 3-pin SC-75 case and is available in quantities of 3000. It is not RoHS compliant and contains lead.
Onsemi DA121TT1 technical specifications.
| Average Rectified Current | 200mA |
| Current Rating | 200mA |
| Forward Current | 20mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Polarity | Standard |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DA121TT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.