The DAC-08CN is an 8-bit digital-to-analog converter with a commercial temperature grade and a nominal supply voltage of 15V. It is packaged in a 16-pin PDIP package with a width of 7.62mm and a length of 19.175mm. The converter operates within a temperature range of 0 to 70 degrees Celsius. It has 16 terminals and a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi DAC-08CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi DAC-08CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.