Onsemi DAN222 technical specifications.
| Capacitance | 3.5pF |
| Package/Case | SOT-416-3 |
| Current Rating | 100A |
| Element Configuration | Common Cathode |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DAN222 to view detailed technical specifications.
No datasheet is available for this part.