
Dual common cathode switching diode featuring 80V repetitive reverse voltage and 100mA average rectified current. This general-purpose rectifier offers a 4ns reverse recovery time and a low 3.5pF capacitance. Packaged in a compact SC-75 (SOT-416) 3-lead surface mount package with tin, matte contact plating, it operates from -55°C to 150°C. The component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 100mA |
| Capacitance | 3.5pF |
| Package/Case | SOT-416-3 |
| Contact Plating | Tin, Matte |
| Current Rating | 100mA |
| Element Configuration | Common Cathode |
| Forward Current | 100mA |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Width | 0.9mm |
| RoHS | Compliant |
These are design resources that include the Onsemi DAN222G
Notice PD16210 detailing the transition from leaded to lead-free (RoHS compliant) versions of various ON Semiconductor components, including acquired Analog Devices products.
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.
