Dual common cathode switching diode with 80V repetitive reverse voltage and 100mA average rectified current. Features a 4ns reverse recovery time and 2A maximum surge current. Housed in a compact SOT-416 (SC-75) 3-lead package, measuring 1.65mm x 0.9mm x 0.8mm. Operates across a wide temperature range from -55°C to 150°C. This RoHS and Halogen Free component is supplied on a 3000-piece tape and reel.
Onsemi DAN222T1G technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-416-3 |
| Current Rating | 100mA |
| Element Configuration | Common Cathode |
| Forward Current | 100mA |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DAN222T1G to view detailed technical specifications.
No datasheet is available for this part.
