
The DAP202U is a 70V general purpose rectifier diode with a common anode configuration. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 150mW. The diode is packaged in a SOT-323-3 case and is rated for 100mA of average rectified current. It is not RoHS compliant due to containing lead.
Onsemi DAP202U technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-323-3 |
| Current Rating | 100mA |
| Element Configuration | Common Anode |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | No |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DAP202U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
