
The DAP222T1 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 80V and a maximum current rating of 100mA. The diode is packaged in a SOT-416-3 package and is not RoHS compliant. It has a maximum power dissipation of 150mW and a maximum surge current of 2A.
Onsemi DAP222T1 technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 3.5pF |
| Package/Case | SOT-416-3 |
| Current Rating | 100mA |
| Element Configuration | Common Anode |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DAP222T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
