Onsemi DBA500G technical specifications.
| Forward Current | 50A |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 500A |
| RoHS Compliant | Yes |
| Series | DBA500G |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DBA500G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.