Onsemi DBB04G technical specifications.
| Package/Case | DIP |
| Forward Current | 400mA |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | Yes |
| Series | DBB04G |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DBB04G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.