Onsemi DBB08G-TM-E technical specifications.
| Average Rectified Current | 800mA |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Diode Type | RECTIFIER |
| Forward Current | 400mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DBB08G-TM-E to view detailed technical specifications.
No datasheet is available for this part.