Onsemi DBD10G-E technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DBD10G-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.