
The DCA010-TB-E is a general purpose rectifier with a maximum reverse voltage of 80V and an average rectified current of 150mA. It is packaged in a lead-free SC-59 package and is RoHS compliant. The device is suitable for surface mount applications and has a reverse recovery time of 4ns.
Onsemi DCA010-TB-E technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DCA010-TB-E to view detailed technical specifications.
No datasheet is available for this part.
