
The DCC010-TB-E is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 85V and a maximum reverse current of 500nA. The diode is lead free and RoHS compliant, and is packaged in a SC surface mount package. The device is rated for an average rectified current of 70mA and a forward current of 300mA.
Onsemi DCC010-TB-E technical specifications.
| Average Rectified Current | 70mA |
| Package/Case | SC |
| Forward Current | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 85V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DCC010-TB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.