The DCG010-TL-E is a general purpose rectifier diode with a maximum repetitive reverse voltage of 85V and average rectified current of 100mA. It features a reverse recovery time of 4ns and is compliant with RoHS regulations. The diode is available in a surface mount package with a quantity of 3000 per reel. It is suitable for use in a variety of applications where a reliable and efficient rectification is required.
Onsemi DCG010-TL-E technical specifications.
| Average Rectified Current | 100mA |
| Forward Current | 450mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DCG010-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
