
Single-phase bridge rectifier diode with 1.5A average rectified current and 100V repetitive reverse voltage. Features a 4-pin PDIP package for through-hole mounting, a maximum forward surge current of 50A, and a maximum power dissipation of 3.1W. Operates across a wide temperature range from -55°C to 150°C. This RoHS compliant component is supplied in a tube.
Onsemi DF01M technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DIP |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Output Current | 1.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.64g |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DF01M to view detailed technical specifications.
No datasheet is available for this part.
