The DF01M_Q general purpose rectifier diode from Onsemi operates over a temperature range of -55°C to 150°C. It features a maximum reverse leakage current of 5uA and a maximum surge current of 50A. The diode is packaged in a PDIP case with dimensions of 3.3mm height, 8.51mm length, and 6.48mm width. It is available in rail or tube packaging.
Onsemi DF01M_Q technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Packaging | Rail/Tube |
| Series | DF01M |
| Width | 6.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DF01M_Q to view detailed technical specifications.
No datasheet is available for this part.