Single-phase bridge rectifier diode with a 100V peak reverse repetitive voltage and 1.5A peak average forward current. Features a 50A peak non-repetitive forward surge current and 1.1V peak forward voltage at 1A. Operates across a wide temperature range from -55°C to 150°C. This 4-pin component is housed in an SDIP SMD package.
Onsemi DF01S technical specifications.
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 100V |
| Peak Average Forward Current | 1.5@Ta=40CA |
| Peak RMS Reverse Voltage | 70V |
| Peak Non-Repetitive Forward Surge Current | 50A |
| Peak Forward Voltage | 1.1@1AV |
| Peak Reverse Current | 5uA |
| Maximum Power Dissipation | 3100mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Pin Count | 4 |
| Package/Case | SDIP SMD |
| Package Family Name | DIP |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi DF01S to view detailed technical specifications.
No datasheet is available for this part.