The DF01S_Q is a general purpose rectifier diode from Onsemi with a maximum operating temperature of 150°C and a maximum surge current of 50A. It is available in a surface mount package with dimensions of 3.3mm in height, 8.5mm in length, and 6.5mm in width. The diode is suitable for use in a variety of applications due to its wide operating temperature range of -55°C to 150°C. It is packaged in tape and reel quantities of 1500 units.
Onsemi DF01S_Q technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.3mm |
| Length | 8.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 50A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | DF01S |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DF01S_Q to view detailed technical specifications.
No datasheet is available for this part.