
Single-phase bridge rectifier diode with a maximum repetitive peak reverse voltage of 400V and a maximum forward current of 1.5A. Features four silicon diode elements in a 4-pin SDIP SMD package. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 3.1W.
Onsemi DF04S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| Power Dissipation-Max | 3.1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi DF04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.