Onsemi DF08M technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DIP |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Weight | 0.64g |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DF08M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
