
Single-phase bridge rectifier diode with 800V repetitive reverse voltage and 1.5A average rectified current. Features a 50A peak non-repetitive surge current and 3.1W maximum power dissipation. Operates across a temperature range of -55°C to 150°C. Packaged in a 4-pin SDIP (Small Outline Integrated Package) for through-hole mounting.
Onsemi DF08S technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SDIP |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Output Current | 1.5A |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 560V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Weight | 0.484g |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DF08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
