
Single-phase bridge rectifier diode with a 1kV repetitive peak reverse voltage and 1.5A average rectified current. Features a 1.5A forward current, 50A maximum forward surge current, and a maximum reverse current of 5µA. Packaged in a 4-pin SDIP (SDIP) with through-hole mounting, measuring 8.51mm x 6.5mm x 2.6mm. Operates across a temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Onsemi DF10S technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SDIP |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Output Current | 1.5A |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Weight | 0.484g |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DF10S to view detailed technical specifications.
No datasheet is available for this part.
