Onsemi DF6A6.8FUT1 technical specifications.
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 75W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.8V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DF6A6.8FUT1 to view detailed technical specifications.
No datasheet is available for this part.
