Onsemi DFB2560 technical specifications.
| Average Rectified Current | 25A |
| Forward Current | 25A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 350A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 420V |
| RoHS Compliant | Yes |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DFB2560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.