Onsemi DLA11C-TR-E technical specifications.
| Average Rectified Current | 1.1A |
| Package/Case | SMD/SMT |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DLA11C-TR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.