Onsemi DLE30C technical specifications.
| Average Rectified Current | 3A |
| Package/Case | Axial |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DLE30C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.